onsemi BD13916STU NPN Transistor, 1.5 A, 80 V, 3-Pin TO-126

Номер на артикул на RS: 761-3511Марка: onsemi№ по каталога на производителя: BD13916STU
brand-logo

Технически документи

Спецификации

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

1.5 A

Maximum Collector Emitter Voltage

80 V

Package Type

TO-126

Mounting Type

Through Hole

Maximum Power Dissipation

12.5 W

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

8 x 3.25 x 11mm

Maximum Operating Temperature

+150 °C

Детайли за продукта

Small Signal NPN Transistors, 60V to 100V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi BD13916STU NPN Transistor, 1.5 A, 80 V, 3-Pin TO-126
€ 0,171Each (In a Tube of 60) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

onsemi BD13916STU NPN Transistor, 1.5 A, 80 V, 3-Pin TO-126
Изберете тип опаковка

P.O.A.

Each (In a Pack of 10) (ex VAT)

onsemi BD13916STU NPN Transistor, 1.5 A, 80 V, 3-Pin TO-126
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi BD13916STU NPN Transistor, 1.5 A, 80 V, 3-Pin TO-126
€ 0,171Each (In a Tube of 60) (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

1.5 A

Maximum Collector Emitter Voltage

80 V

Package Type

TO-126

Mounting Type

Through Hole

Maximum Power Dissipation

12.5 W

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

8 x 3.25 x 11mm

Maximum Operating Temperature

+150 °C

Детайли за продукта

Small Signal NPN Transistors, 60V to 100V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi BD13916STU NPN Transistor, 1.5 A, 80 V, 3-Pin TO-126
€ 0,171Each (In a Tube of 60) (ex VAT)