onsemi BD135G NPN Transistor, 1.5 A, 45 V, 3-Pin TO-225

Номер на артикул на RS: 545-2282Марка: onsemi№ по каталога на производителя: BD135G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

1.5 A

Maximum Collector Emitter Voltage

45 V

Package Type

TO-225

Mounting Type

Through Hole

Maximum Power Dissipation

1.25 W

Minimum DC Current Gain

40

Transistor Configuration

Single

Maximum Collector Base Voltage

45 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

11.04 x 7.74 x 2.66mm

Maximum Operating Temperature

+150 °C

Страна на произход

China

Детайли за продукта

General Purpose NPN Transistors, Over 1A, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 0,67

€ 0,67 Всеки (ex VAT)

onsemi BD135G NPN Transistor, 1.5 A, 45 V, 3-Pin TO-225

€ 0,67

€ 0,67 Всеки (ex VAT)

onsemi BD135G NPN Transistor, 1.5 A, 45 V, 3-Pin TO-225
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 0,67
10 - 99€ 0,57
100+€ 0,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

1.5 A

Maximum Collector Emitter Voltage

45 V

Package Type

TO-225

Mounting Type

Through Hole

Maximum Power Dissipation

1.25 W

Minimum DC Current Gain

40

Transistor Configuration

Single

Maximum Collector Base Voltage

45 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

11.04 x 7.74 x 2.66mm

Maximum Operating Temperature

+150 °C

Страна на произход

China

Детайли за продукта

General Purpose NPN Transistors, Over 1A, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от