Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi BC847BPDW1T1G Dual NPN/PNP Transistor, 100 mA, 45 V, 6-Pin SOT-363

Номер на артикул на RS: 690-0094Марка: onsemi№ по каталога на производителя: BC847BPDW1T1G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Transistor Type

NPN/PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-363

Mounting Type

Surface Mount

Maximum Power Dissipation

380 mW

Minimum DC Current Gain

200

Transistor Configuration

Isolated

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

0.9 x 2 x 1.25mm

Детайли за продукта

Dual NPN/PNP Transistors, ON Semiconductor

Dual transistor packages each containing an NPN and a PNP device

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 0,54

€ 0,022 Each (In a Pack of 25) (ex VAT)

onsemi BC847BPDW1T1G Dual NPN/PNP Transistor, 100 mA, 45 V, 6-Pin SOT-363
Изберете тип опаковка

€ 0,54

€ 0,022 Each (In a Pack of 25) (ex VAT)

onsemi BC847BPDW1T1G Dual NPN/PNP Transistor, 100 mA, 45 V, 6-Pin SOT-363
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 100€ 0,022€ 0,54
125+€ 0,019€ 0,48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Transistor Type

NPN/PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-363

Mounting Type

Surface Mount

Maximum Power Dissipation

380 mW

Minimum DC Current Gain

200

Transistor Configuration

Isolated

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

0.9 x 2 x 1.25mm

Детайли за продукта

Dual NPN/PNP Transistors, ON Semiconductor

Dual transistor packages each containing an NPN and a PNP device

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more