onsemi BC847BLT1G NPN Transistor, 100 mA, 45 V, 3-Pin SOT-23

Номер на артикул на RS: 545-2759Марка: onsemi№ по каталога на производителя: BC847BLT1G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

0.94 x 2.9 x 1.3mm

Maximum Operating Temperature

+150 °C

Maximum Collector Emitter Saturation Voltage

0.6 V

Детайли за продукта

Small Signal NPN Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia BC847B,215 NPN Transistor, 100 mA, 45 V, 3-Pin SOT-23
€ 0,018Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 53,48

€ 0,018 Each (On a Reel of 3000) (ex VAT)

onsemi BC847BLT1G NPN Transistor, 100 mA, 45 V, 3-Pin SOT-23

€ 53,48

€ 0,018 Each (On a Reel of 3000) (ex VAT)

onsemi BC847BLT1G NPN Transistor, 100 mA, 45 V, 3-Pin SOT-23
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
3000 - 3000€ 0,018€ 53,48
6000+€ 0,017€ 49,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia BC847B,215 NPN Transistor, 100 mA, 45 V, 3-Pin SOT-23
€ 0,018Each (In a Pack of 50) (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

0.94 x 2.9 x 1.3mm

Maximum Operating Temperature

+150 °C

Maximum Collector Emitter Saturation Voltage

0.6 V

Детайли за продукта

Small Signal NPN Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia BC847B,215 NPN Transistor, 100 mA, 45 V, 3-Pin SOT-23
€ 0,018Each (In a Pack of 50) (ex VAT)