Технически документи
Спецификации
Brand
onsemiTransistor Type
NPN
Maximum Collector Emitter Voltage
100 V
Package Type
TO-92
Mounting Type
Through Hole
Maximum Power Dissipation
830 mW
Transistor Configuration
Single
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Configuration
Single
Dimensions
5.2 x 4.19 x 5.33mm
Maximum Operating Temperature
+150 °C
Height
5.33mm
€ 23,82
€ 0,238 Each (Supplied as a Tape) (ex VAT)
Производствен пакет (Лента)
100
€ 23,82
€ 0,238 Each (Supplied as a Tape) (ex VAT)
Производствен пакет (Лента)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Лента |
---|---|---|
100 - 225 | € 0,238 | € 5,95 |
250 - 475 | € 0,207 | € 5,16 |
500 - 975 | € 0,181 | € 4,52 |
1000+ | € 0,165 | € 4,14 |
Технически документи
Спецификации
Brand
onsemiTransistor Type
NPN
Maximum Collector Emitter Voltage
100 V
Package Type
TO-92
Mounting Type
Through Hole
Maximum Power Dissipation
830 mW
Transistor Configuration
Single
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Configuration
Single
Dimensions
5.2 x 4.19 x 5.33mm
Maximum Operating Temperature
+150 °C
Height
5.33mm