Технически документи
Спецификации
Brand
onsemiDiode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
SOT-23
Diode Technology
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
3.04mm
Width
1.4mm
Height
1.01mm
Dimensions
3.04 x 1.4 x 1.01mm
Детайли за продукта
Small Signal Switching Diodes, ON Semiconductor
Standards
Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
€ 15,45
€ 0,077 Each (In a Pack of 200) (ex VAT)
Стандарт
200
€ 15,45
€ 0,077 Each (In a Pack of 200) (ex VAT)
Стандарт
200
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
200 - 800 | € 0,077 | € 15,45 |
1000 - 1800 | € 0,067 | € 13,31 |
2000+ | € 0,058 | € 11,65 |
Технически документи
Спецификации
Brand
onsemiDiode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
SOT-23
Diode Technology
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
3.04mm
Width
1.4mm
Height
1.01mm
Dimensions
3.04 x 1.4 x 1.01mm
Детайли за продукта
Small Signal Switching Diodes, ON Semiconductor
Standards
Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.