onsemi, ArrayJ-60035-64P-PCB 64-Element Photomultiplier, 420nm, PCB Mount PCB Array package

Номер на артикул на RS: 185-9631Марка: onsemi№ по каталога на производителя: ArrayJ-60035-64P-PCB
brand-logo
Преглед на всички в Photomultipliers

Технически документи

Спецификации

Brand

onsemi

Wavelength of Peak Sensitivity

420nm

Element Type

Photomultiplier

Number of Elements

64

Number of Pins

160

Mounting Type

PCB Mount

Dimensions

33.4 x 33.4 x 6.5mm

Package Type

PCB Array

Height

6.5mm

Length

33.4mm

Width

33.4mm

Series

J Series SiPM

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3 038,38

€ 3 038,38 Всеки (ex VAT)

onsemi, ArrayJ-60035-64P-PCB 64-Element Photomultiplier, 420nm, PCB Mount PCB Array package

€ 3 038,38

€ 3 038,38 Всеки (ex VAT)

onsemi, ArrayJ-60035-64P-PCB 64-Element Photomultiplier, 420nm, PCB Mount PCB Array package

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Wavelength of Peak Sensitivity

420nm

Element Type

Photomultiplier

Number of Elements

64

Number of Pins

160

Mounting Type

PCB Mount

Dimensions

33.4 x 33.4 x 6.5mm

Package Type

PCB Array

Height

6.5mm

Length

33.4mm

Width

33.4mm

Series

J Series SiPM

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more