Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

A5191HRTLG-XTD, ,HART Modem ,FSK ,32-Pin LQFP

Номер на артикул на RS: 103-5105Марка: onsemi№ по каталога на производителя: A5191HRTLG-XTD
brand-logo

Технически документи

Спецификации

Brand

onsemi

Device Type

HART Modem

Modulation Type

FSK

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

32

Dimensions

7 x 7 x 1.45mm

Height

1.45mm

Length

7mm

Width

7mm

Minimum Operating Supply Voltage

3 → 5.5 V

Minimum Operating Temperature

+85 °C

Maximum Operating Temperature

+85 °C

Страна на произход

Korea, Republic Of

Детайли за продукта

HART Modems, ON Semiconductor

Highway Addressable Remote Transducer (HART) Modem [A5191HRT]

HART Modem Communications

A range of devices which conform to the HART (Highway Addressable Remote Transducer) industrial communications protocol. HART communications frequently utilize 4-20mA networks and are widely used in Automation and Control applications. The HART standard provides for both point-to-point (analogue or digital) and multi-drop (digital only) modes of operation, the latter using a fixed loop current of 4mA.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 389,10

€ 5,556 Each (In a Tray of 250) (ex VAT)

A5191HRTLG-XTD, ,HART Modem ,FSK ,32-Pin LQFP

€ 1 389,10

€ 5,556 Each (In a Tray of 250) (ex VAT)

A5191HRTLG-XTD, ,HART Modem ,FSK ,32-Pin LQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Device Type

HART Modem

Modulation Type

FSK

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

32

Dimensions

7 x 7 x 1.45mm

Height

1.45mm

Length

7mm

Width

7mm

Minimum Operating Supply Voltage

3 → 5.5 V

Minimum Operating Temperature

+85 °C

Maximum Operating Temperature

+85 °C

Страна на произход

Korea, Republic Of

Детайли за продукта

HART Modems, ON Semiconductor

Highway Addressable Remote Transducer (HART) Modem [A5191HRT]

HART Modem Communications

A range of devices which conform to the HART (Highway Addressable Remote Transducer) industrial communications protocol. HART communications frequently utilize 4-20mA networks and are widely used in Automation and Control applications. The HART standard provides for both point-to-point (analogue or digital) and multi-drop (digital only) modes of operation, the latter using a fixed loop current of 4mA.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more