Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi 7WBD3306USG, Bus Switch, 1 x 1:1, 8-Pin US

Номер на артикул на RS: 800-9402Марка: onsemi№ по каталога на производителя: 7WBD3306USG
brand-logo
Преглед на всички в Bus превключватели

Технически документи

Спецификации

Brand

onsemi

Logic Family

7WB

Configuration

1 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

2

Number of Outputs per Chip

2

Maximum On Resistance

70Ω

Maximum Quiescent Current

±1µA

Mounting Type

Surface Mount

Package Type

US

Pin Count

8

Maximum High Level Output Current

-128mA

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25 ns @ 50 pF

Dimensions

2.1 x 2.4 x 0.9mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

4 V

Number of Output Options per Bit

2

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

2.1mm

Number of Input Options per Bit

2

Maximum Operating Supply Voltage

5.5 V

Height

0.9mm

Width

2.4mm

Bus Width

2bit

Детайли за продукта

Analogue Switches, ON Semiconductor

Analogue switches function as multiplexers and demultiplexers, for audio and data signals.

Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,68

€ 0,427 Each (In a Pack of 25) (ex VAT)

onsemi 7WBD3306USG, Bus Switch, 1 x 1:1, 8-Pin US
Изберете тип опаковка

€ 10,68

€ 0,427 Each (In a Pack of 25) (ex VAT)

onsemi 7WBD3306USG, Bus Switch, 1 x 1:1, 8-Pin US
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 75€ 0,427€ 10,68
100 - 225€ 0,368€ 9,21
250 - 475€ 0,319€ 7,98
500 - 975€ 0,28€ 7,01
1000+€ 0,256€ 6,39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Logic Family

7WB

Configuration

1 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

2

Number of Outputs per Chip

2

Maximum On Resistance

70Ω

Maximum Quiescent Current

±1µA

Mounting Type

Surface Mount

Package Type

US

Pin Count

8

Maximum High Level Output Current

-128mA

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25 ns @ 50 pF

Dimensions

2.1 x 2.4 x 0.9mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

4 V

Number of Output Options per Bit

2

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

2.1mm

Number of Input Options per Bit

2

Maximum Operating Supply Voltage

5.5 V

Height

0.9mm

Width

2.4mm

Bus Width

2bit

Детайли за продукта

Analogue Switches, ON Semiconductor

Analogue switches function as multiplexers and demultiplexers, for audio and data signals.

Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more