Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi 74VHC595MX Surface Mount Shift Register VHC, 16-Pin SOIC

Номер на артикул на RS: 186-9019Марка: onsemi№ по каталога на производителя: 74VHC595MX
brand-logo
Преглед на всички в ИС за броячи

Технически документи

Спецификации

Brand

onsemi

Package Type

SOIC

Logic Function

Shift Register

Logic Family

VHC

Mounting Type

Surface Mount

Operation Mode

Serial to Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

10 x 4 x 1.5mm

Triggering Type

Positive Edge

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 236,42

€ 0,495 Each (On a Reel of 2500) (ex VAT)

onsemi 74VHC595MX Surface Mount Shift Register VHC, 16-Pin SOIC

€ 1 236,42

€ 0,495 Each (On a Reel of 2500) (ex VAT)

onsemi 74VHC595MX Surface Mount Shift Register VHC, 16-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Package Type

SOIC

Logic Function

Shift Register

Logic Family

VHC

Mounting Type

Surface Mount

Operation Mode

Serial to Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

10 x 4 x 1.5mm

Triggering Type

Positive Edge

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more