onsemi 74LCX244WM 10-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC

Номер на артикул на RS: 186-7244Марка: onsemi№ по каталога на производителя: 74LCX244WM
brand-logo

Технически документи

Спецификации

Brand

onsemi

Logic Family

LCX

Logic Function

Buffer

Number of Channels per Chip

10

IC Type

Buffer & Line Driver IC

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

7.5 ns @ 50 pF

Dimensions

13 x 7.6 x 2.34mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Информацията за складовите наличности временно не е налична.

€ 31,85

€ 0,838 Each (In a Tube of 38) (ex VAT)

onsemi 74LCX244WM 10-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC

€ 31,85

€ 0,838 Each (In a Tube of 38) (ex VAT)

onsemi 74LCX244WM 10-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
38 - 152€ 0,838€ 31,84
190 - 532€ 0,603€ 22,92
570 - 1102€ 0,588€ 22,34
1140 - 2242€ 0,573€ 21,76
2280+€ 0,559€ 21,23

Технически документи

Спецификации

Brand

onsemi

Logic Family

LCX

Logic Function

Buffer

Number of Channels per Chip

10

IC Type

Buffer & Line Driver IC

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

7.5 ns @ 50 pF

Dimensions

13 x 7.6 x 2.34mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF