Технически документи
Спецификации
Brand
onsemiLogic Family
74ACT
Logic Function
Bus Transceiver
Number of Elements per Chip
18
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Input Level
TTL
Output Level
TTL
Maximum High Level Output Current
-75mA
Maximum Low Level Output Current
75mA
Maximum Propagation Delay Time @ Maximum CL
9ns
Dimensions
13 x 7.6 x 2.35mm
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
13mm
Maximum Operating Supply Voltage
5.5 V
Height
2.35mm
Width
7.6mm
Детайли за продукта
74ACT Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
74ACT Family
€ 9,63
€ 0,963 Each (In a Pack of 10) (ex VAT)
10
€ 9,63
€ 0,963 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 0,963 | € 9,63 |
100 - 240 | € 0,83 | € 8,30 |
250 - 490 | € 0,72 | € 7,20 |
500+ | € 0,632 | € 6,32 |
Технически документи
Спецификации
Brand
onsemiLogic Family
74ACT
Logic Function
Bus Transceiver
Number of Elements per Chip
18
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Input Level
TTL
Output Level
TTL
Maximum High Level Output Current
-75mA
Maximum Low Level Output Current
75mA
Maximum Propagation Delay Time @ Maximum CL
9ns
Dimensions
13 x 7.6 x 2.35mm
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
13mm
Maximum Operating Supply Voltage
5.5 V
Height
2.35mm
Width
7.6mm
Детайли за продукта
74ACT Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS