onsemi 74ACT139MTC Multiplexer, Decoder, Demultiplexer, 1-of-4, 16-Pin TSSOP

Номер на артикул на RS: 186-8796Марка: onsemi№ по каталога на производителя: 74ACT139MTC
brand-logo

Технически документи

Спецификации

Brand

onsemi

Logic Family

ACT

Logic Function

Decoder, Demultiplexer

Demultiplexing Capability

1-of-4

Pin Count

16

Number of Input Enables per Element

2

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

5 x 4.5 x 0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 96) (ex VAT)

onsemi 74ACT139MTC Multiplexer, Decoder, Demultiplexer, 1-of-4, 16-Pin TSSOP

P.O.A.

Each (In a Tube of 96) (ex VAT)

onsemi 74ACT139MTC Multiplexer, Decoder, Demultiplexer, 1-of-4, 16-Pin TSSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Logic Family

ACT

Logic Function

Decoder, Demultiplexer

Demultiplexing Capability

1-of-4

Pin Count

16

Number of Input Enables per Element

2

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

5 x 4.5 x 0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more