onsemi 74ACT08SC, Quad 2-Input AND Logic Gate, 14-Pin SOIC

Номер на артикул на RS: 186-7231Марка: onsemi№ по каталога на производителя: 74ACT08SC
brand-logo

Технически документи

Спецификации

Brand

onsemi

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Package Type

SOIC

Pin Count

14

Logic Family

ACT

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

10 ns @ 50 pF

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

24mA

Width

4mm

Minimum Operating Temperature

-40 °C

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

8.75mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 28,23

€ 0,513 Each (In a Tube of 55) (ex VAT)

onsemi 74ACT08SC, Quad 2-Input AND Logic Gate, 14-Pin SOIC

€ 28,23

€ 0,513 Each (In a Tube of 55) (ex VAT)

onsemi 74ACT08SC, Quad 2-Input AND Logic Gate, 14-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
55 - 55€ 0,513€ 28,23
110 - 495€ 0,388€ 21,36
550 - 990€ 0,331€ 18,18
1045 - 2475€ 0,265€ 14,56
2530+€ 0,262€ 14,43

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Package Type

SOIC

Pin Count

14

Logic Family

ACT

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

10 ns @ 50 pF

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

24mA

Width

4mm

Minimum Operating Temperature

-40 °C

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

8.75mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more