Технически документи
Спецификации
Brand
onsemiMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.8V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Maximum Input Current
200 mA
Isolation Voltage
5000 V ac
Logic Output
Yes
Maximum Current Transfer Ratio
50%
Series
6N136
Special Features
Pulse Transformer Replacement, Wide Bandwidth Analog Coupling
Детайли за продукта
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
€ 102,77
€ 1,028 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
100
€ 102,77
€ 1,028 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
100 - 240 | € 1,028 | € 10,28 |
250 - 490 | € 0,996 | € 9,96 |
500 - 990 | € 0,964 | € 9,64 |
1000+ | € 0,94 | € 9,40 |
Технически документи
Спецификации
Brand
onsemiMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.8V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Maximum Input Current
200 mA
Isolation Voltage
5000 V ac
Logic Output
Yes
Maximum Current Transfer Ratio
50%
Series
6N136
Special Features
Pulse Transformer Replacement, Wide Bandwidth Analog Coupling
Детайли за продукта