Технически документи
Спецификации
Brand
onsemiMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
DC
Typical Rise Time
2µs
Maximum Input Current
3 A
Isolation Voltage
7500 Vrms
Logic Output
Yes
Maximum Current Transfer Ratio
100%
Typical Fall Time
2µs
Series
4N35
Детайли за продукта
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
€ 10,67
€ 0,427 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 10,67
€ 0,427 Each (In a Pack of 25) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 75 | € 0,427 | € 10,67 |
100 - 225 | € 0,367 | € 9,18 |
250 - 475 | € 0,319 | € 7,96 |
500+ | € 0,28 | € 7,01 |
Технически документи
Спецификации
Brand
onsemiMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
DC
Typical Rise Time
2µs
Maximum Input Current
3 A
Isolation Voltage
7500 Vrms
Logic Output
Yes
Maximum Current Transfer Ratio
100%
Typical Fall Time
2µs
Series
4N35
Детайли за продукта