onsemi, 4N35M DC Input Optocoupler, Through Hole, 6-Pin PDIP

Номер на артикул на RS: 125-7564Марка: onsemi№ по каталога на производителя: 4N35M
brand-logo
Преглед на всички в Оптрони

Технически документи

Спецификации

Brand

onsemi

Mounting Type

Through Hole

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

60 mA

Isolation Voltage

3550 Vrms

Series

4N35

Special Features

Dual-In-Line Package

Детайли за продукта

CNY17/4N25/4N35 Series Optocouplers

A range of single channel optocouplers from Lite-On with photo-transistor outputs. These 6-pin devices allow access to the photo-transistor base and are available with a range of minimum current transfer ratios from 20% up to 160%. The range includes both through-hole and surface-mounting package options.

Isolation voltage:
4N26 & 4N36 series 1.5 kV
4N25 series 2.5 kV
4N35 series 3.55 kV
CNY-17 series 5 kV

Optocouplers, Lite-On

P.O.A.

Each (In a Tube of 65) (ex VAT)

onsemi, 4N35M DC Input Optocoupler, Through Hole, 6-Pin PDIP

P.O.A.

Each (In a Tube of 65) (ex VAT)

onsemi, 4N35M DC Input Optocoupler, Through Hole, 6-Pin PDIP

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

onsemi

Mounting Type

Through Hole

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

60 mA

Isolation Voltage

3550 Vrms

Series

4N35

Special Features

Dual-In-Line Package

Детайли за продукта

CNY17/4N25/4N35 Series Optocouplers

A range of single channel optocouplers from Lite-On with photo-transistor outputs. These 6-pin devices allow access to the photo-transistor base and are available with a range of minimum current transfer ratios from 20% up to 160%. The range includes both through-hole and surface-mounting package options.

Isolation voltage:
4N26 & 4N36 series 1.5 kV
4N25 series 2.5 kV
4N35 series 3.55 kV
CNY-17 series 5 kV

Optocouplers, Lite-On