Технически документи
Спецификации
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
3 A
Maximum Collector Emitter Voltage
10 V
Package Type
PCP
Mounting Type
Surface Mount
Maximum Power Dissipation
1.3 W
Minimum DC Current Gain
140
Transistor Configuration
Single
Maximum Collector Base Voltage
30 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
1 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
4.5 x 2.5 x 1.5mm
Детайли за продукта
General Purpose NPN Transistors, Over 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
€ 3,92
€ 0,392 Each (Supplied as a Tape) (ex VAT)
Стандарт
10
€ 3,92
€ 0,392 Each (Supplied as a Tape) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Лента |
---|---|---|
10 - 90 | € 0,392 | € 3,92 |
100 - 240 | € 0,338 | € 3,38 |
250 - 490 | € 0,292 | € 2,92 |
500+ | € 0,257 | € 2,57 |
Технически документи
Спецификации
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
3 A
Maximum Collector Emitter Voltage
10 V
Package Type
PCP
Mounting Type
Surface Mount
Maximum Power Dissipation
1.3 W
Minimum DC Current Gain
140
Transistor Configuration
Single
Maximum Collector Base Voltage
30 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
1 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
4.5 x 2.5 x 1.5mm
Детайли за продукта
General Purpose NPN Transistors, Over 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.