Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 2N7002LT1G

Номер на артикул на RS: 545-0012Марка: onsemi№ по каталога на производителя: 2N7002LT1G
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

115 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

7.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

300 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.3mm

Transistor Material

Si

Number of Elements per Chip

1

Length

2.9mm

Maximum Operating Temperature

+150 °C

Height

0.94mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-Channel Power MOSFET, 60V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc N-Channel MOSFET, 150 mA, 60 V, 3-Pin SOT-23 BS170FTA
€ 0,644Each (In a Pack of 5) (ex VAT)
Diodes Inc N-Channel MOSFET, 150 mA, 60 V, 3-Pin SOT-23 BS170FTA
€ 0,431Each (Supplied on a Reel) (ex VAT)
N-channel MOSFET,2N7002 0.115A 60V
P.O.A.Each (In a Pack of 50) (ex VAT)
Diodes Inc N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 2N7002-7-F
€ 0,043Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 4,85

€ 0,097 Each (In a Pack of 50) (ex VAT)

onsemi N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 2N7002LT1G
Изберете тип опаковка

€ 4,85

€ 0,097 Each (In a Pack of 50) (ex VAT)

onsemi N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 2N7002LT1G
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 450€ 0,097€ 4,85
500 - 950€ 0,046€ 2,28
1000 - 2450€ 0,046€ 2,28
2500 - 4950€ 0,043€ 2,16
5000+€ 0,042€ 2,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc N-Channel MOSFET, 150 mA, 60 V, 3-Pin SOT-23 BS170FTA
€ 0,644Each (In a Pack of 5) (ex VAT)
Diodes Inc N-Channel MOSFET, 150 mA, 60 V, 3-Pin SOT-23 BS170FTA
€ 0,431Each (Supplied on a Reel) (ex VAT)
N-channel MOSFET,2N7002 0.115A 60V
P.O.A.Each (In a Pack of 50) (ex VAT)
Diodes Inc N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 2N7002-7-F
€ 0,043Each (In a Pack of 100) (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

115 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

7.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

300 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.3mm

Transistor Material

Si

Number of Elements per Chip

1

Length

2.9mm

Maximum Operating Temperature

+150 °C

Height

0.94mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-Channel Power MOSFET, 60V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc N-Channel MOSFET, 150 mA, 60 V, 3-Pin SOT-23 BS170FTA
€ 0,644Each (In a Pack of 5) (ex VAT)
Diodes Inc N-Channel MOSFET, 150 mA, 60 V, 3-Pin SOT-23 BS170FTA
€ 0,431Each (Supplied on a Reel) (ex VAT)
N-channel MOSFET,2N7002 0.115A 60V
P.O.A.Each (In a Pack of 50) (ex VAT)
Diodes Inc N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 2N7002-7-F
€ 0,043Each (In a Pack of 100) (ex VAT)