Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi 2N6387G NPN Darlington Transistor, 10 A dc 60 V dc HFE:1000, 3-Pin TO-220

Номер на артикул на RS: 186-7344Марка: onsemi№ по каталога на производителя: 2N6387G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Transistor Type

NPN

Maximum Continuous Collector Current

10 A dc

Maximum Collector Emitter Voltage

60 V dc

Maximum Emitter Base Voltage

5 V dc

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Configuration

Single

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Collector Base Voltage

60 V dc

Maximum Collector Emitter Saturation Voltage

3 V dc

Length

10.53mm

Height

15.75mm

Width

4.83mm

Maximum Power Dissipation

65 W

Minimum Operating Temperature

-65 °C

Dimensions

10.53 x 4.83 x 15.75mm

Maximum Operating Temperature

+150 °C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 51,25

€ 1,025 Each (In a Tube of 50) (ex VAT)

onsemi 2N6387G NPN Darlington Transistor, 10 A dc 60 V dc HFE:1000, 3-Pin TO-220

€ 51,25

€ 1,025 Each (In a Tube of 50) (ex VAT)

onsemi 2N6387G NPN Darlington Transistor, 10 A dc 60 V dc HFE:1000, 3-Pin TO-220
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Transistor Type

NPN

Maximum Continuous Collector Current

10 A dc

Maximum Collector Emitter Voltage

60 V dc

Maximum Emitter Base Voltage

5 V dc

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Configuration

Single

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Collector Base Voltage

60 V dc

Maximum Collector Emitter Saturation Voltage

3 V dc

Length

10.53mm

Height

15.75mm

Width

4.83mm

Maximum Power Dissipation

65 W

Minimum Operating Temperature

-65 °C

Dimensions

10.53 x 4.83 x 15.75mm

Maximum Operating Temperature

+150 °C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more