Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi 2N3055AG NPN Transistor, 15 A, 60 V, 2-Pin TO-204AA

Номер на артикул на RS: 774-3212Марка: onsemi№ по каталога на производителя: 2N3055AG
brand-logo

Технически документи

Спецификации

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

15 A

Maximum Collector Emitter Voltage

60 V

Package Type

TO-204AA

Mounting Type

Through Hole

Maximum Power Dissipation

115 W

Minimum DC Current Gain

10

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

7 V

Maximum Operating Frequency

1 MHz

Pin Count

2

Number of Elements per Chip

1

Dimensions

39.37 x 26.67 x 8.51mm

Maximum Operating Temperature

+200 °C

Страна на произход

Mexico

Детайли за продукта

NPN Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,14

€ 6,14 Всеки (ex VAT)

onsemi 2N3055AG NPN Transistor, 15 A, 60 V, 2-Pin TO-204AA

€ 6,14

€ 6,14 Всеки (ex VAT)

onsemi 2N3055AG NPN Transistor, 15 A, 60 V, 2-Pin TO-204AA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 6,14
10+€ 5,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

15 A

Maximum Collector Emitter Voltage

60 V

Package Type

TO-204AA

Mounting Type

Through Hole

Maximum Power Dissipation

115 W

Minimum DC Current Gain

10

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

7 V

Maximum Operating Frequency

1 MHz

Pin Count

2

Number of Elements per Chip

1

Dimensions

39.37 x 26.67 x 8.51mm

Maximum Operating Temperature

+200 °C

Страна на произход

Mexico

Детайли за продукта

NPN Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от