onsemi, 15V Zener Diode ±5% 550 mW SMT 2-Pin SMB

Номер на артикул на RS: 546-1567PМарка: onsemi№ по каталога на производителя: 1SMB5929BT3G
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

onsemi

Nominal Zener Voltage

15V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

550 mW

Package Type

SMB

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

25mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

1µA

Dimensions

4.32 x 3.56 x 2.13mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Детайли за продукта

Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 12,14

€ 0,121 Each (Supplied on a Reel) (ex VAT)

onsemi, 15V Zener Diode ±5% 550 mW SMT 2-Pin SMB
Изберете тип опаковка

€ 12,14

€ 0,121 Each (Supplied on a Reel) (ex VAT)

onsemi, 15V Zener Diode ±5% 550 mW SMT 2-Pin SMB

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Ролка
100 - 225€ 0,121€ 3,04
250 - 475€ 0,105€ 2,63
500 - 975€ 0,092€ 2,29
1000+€ 0,084€ 2,09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Nominal Zener Voltage

15V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

550 mW

Package Type

SMB

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

25mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

1µA

Dimensions

4.32 x 3.56 x 2.13mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Детайли за продукта

Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more