onsemi, 18V Zener Diode 5% 1.5 W SMT 2-Pin SMA

Номер на артикул на RS: 163-2344Марка: onsemi№ по каталога на производителя: 1SMA5931BT3G
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

18V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1.5 W

Package Type

SMA

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20.8mA

Maximum Zener Impedance

12Ω

Maximum Reverse Leakage Current

500nA

Dimensions

4.32 x 2.6 x 2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Детайли за продукта

Zener Diodes 1.5W, 1SMA59xxBT, SZ1SMA59xxBT Series, ON Semiconductor

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 449,99

€ 0,09 Each (On a Reel of 5000) (ex VAT)

onsemi, 18V Zener Diode 5% 1.5 W SMT 2-Pin SMA

€ 449,99

€ 0,09 Each (On a Reel of 5000) (ex VAT)

onsemi, 18V Zener Diode 5% 1.5 W SMT 2-Pin SMA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

18V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1.5 W

Package Type

SMA

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20.8mA

Maximum Zener Impedance

12Ω

Maximum Reverse Leakage Current

500nA

Dimensions

4.32 x 2.6 x 2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Детайли за продукта

Zener Diodes 1.5W, 1SMA59xxBT, SZ1SMA59xxBT Series, ON Semiconductor

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more