onsemi, 200V Zener Diode 5% 3 W Through Hole 2-Pin Case 59-10

Номер на артикул на RS: 800-8872Марка: onsemi№ по каталога на производителя: 1N5956BRLG
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

200V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

3 W

Package Type

Case 59-10

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

1.9mA

Maximum Zener Impedance

1200Ω

Maximum Reverse Leakage Current

250nA

Dimensions

2.7 (Dia.) x 5.2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Детайли за продукта

Zener Diodes 3W, 1N59xxB Series Surmetic™, ON Semiconductor

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 12,83

€ 0,257 Each (In a Pack of 50) (ex VAT)

onsemi, 200V Zener Diode 5% 3 W Through Hole 2-Pin Case 59-10
Изберете тип опаковка

€ 12,83

€ 0,257 Each (In a Pack of 50) (ex VAT)

onsemi, 200V Zener Diode 5% 3 W Through Hole 2-Pin Case 59-10
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 450€ 0,257€ 12,83
500 - 950€ 0,221€ 11,04
1000+€ 0,192€ 9,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

200V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

3 W

Package Type

Case 59-10

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

1.9mA

Maximum Zener Impedance

1200Ω

Maximum Reverse Leakage Current

250nA

Dimensions

2.7 (Dia.) x 5.2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Детайли за продукта

Zener Diodes 3W, 1N59xxB Series Surmetic™, ON Semiconductor

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more