Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi, 200V Zener Diode 5% 5 W Through Hole 2-Pin Surmetic 40

Номер на артикул на RS: 774-3325Марка: onsemi№ по каталога на производителя: 1N5388BG
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

200V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

Surmetic 40

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

480Ω

Maximum Reverse Leakage Current

500nA

Dimensions

3.68 (Dia.) x 8.89mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Детайли за продукта

Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor

A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi, 190V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
€ 0,368Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,64

€ 0,364 Each (In a Pack of 10) (ex VAT)

onsemi, 200V Zener Diode 5% 5 W Through Hole 2-Pin Surmetic 40
Изберете тип опаковка

€ 3,64

€ 0,364 Each (In a Pack of 10) (ex VAT)

onsemi, 200V Zener Diode 5% 5 W Through Hole 2-Pin Surmetic 40
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,364€ 3,64
100 - 240€ 0,163€ 1,63
250 - 490€ 0,157€ 1,57
500 - 990€ 0,153€ 1,52
1000+€ 0,13€ 1,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi, 190V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
€ 0,368Each (In a Pack of 50) (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

200V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

Surmetic 40

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

480Ω

Maximum Reverse Leakage Current

500nA

Dimensions

3.68 (Dia.) x 8.89mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Детайли за продукта

Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor

A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi, 190V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
€ 0,368Each (In a Pack of 50) (ex VAT)