onsemi, 75V Zener Diode 5% 5 W Through Hole 2-Pin DO-15

Номер на артикул на RS: 625-6495PМарка: onsemi№ по каталога на производителя: 1N5374BRLG
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

onsemi

Nominal Zener Voltage

75V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

45Ω

Maximum Reverse Leakage Current

500nA

Dimensions

8.89 x 3.68 x 3.68mm

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

Детайли за продукта

Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor

A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1,27

€ 0,254 Each (Supplied on a Reel) (ex VAT)

onsemi, 75V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
Изберете тип опаковка

€ 1,27

€ 0,254 Each (Supplied on a Reel) (ex VAT)

onsemi, 75V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Nominal Zener Voltage

75V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

45Ω

Maximum Reverse Leakage Current

500nA

Dimensions

8.89 x 3.68 x 3.68mm

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

Детайли за продукта

Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor

A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more