onsemi, 24V Zener Diode 5% 5 W Through Hole 2-Pin DO-15

Номер на артикул на RS: 463-808Марка: onsemi№ по каталога на производителя: 1N5359BG
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

onsemi

Nominal Zener Voltage

24V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

50mA

Maximum Zener Impedance

3.5Ω

Maximum Reverse Leakage Current

500nA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Детайли за продукта

Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor

ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable

Applications

Industrial

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi, 24V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
€ 0,43Each (In a Pack of 5) (ex VAT)
onsemi, 24V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
€ 0,372Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,93

€ 0,393 Each (In a Pack of 10) (ex VAT)

onsemi, 24V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
Изберете тип опаковка

€ 3,93

€ 0,393 Each (In a Pack of 10) (ex VAT)

onsemi, 24V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,393€ 3,93
100 - 240€ 0,339€ 3,39
250 - 490€ 0,293€ 2,93
500+€ 0,258€ 2,58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi, 24V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
€ 0,43Each (In a Pack of 5) (ex VAT)
onsemi, 24V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
€ 0,372Each (Supplied on a Reel) (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Nominal Zener Voltage

24V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

50mA

Maximum Zener Impedance

3.5Ω

Maximum Reverse Leakage Current

500nA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Детайли за продукта

Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor

ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable

Applications

Industrial

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi, 24V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
€ 0,43Each (In a Pack of 5) (ex VAT)
onsemi, 24V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
€ 0,372Each (Supplied on a Reel) (ex VAT)