Технически документи
Спецификации
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
22V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
5 W
Package Type
Case 017AA
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5%
Pin Count
2
Maximum Zener Impedance
3.5Ω
Maximum Reverse Leakage Current
500nA
Dimensions
3.68 (Dia.) x 8.89mm
Maximum Operating Temperature
+200 °C
Forward Voltage
1.2V
Minimum Operating Temperature
-65 °C
Forward Current
1A
Страна на произход
China
€ 123,70
€ 0,124 Each (In a Box of 1000) (ex VAT)
1000
€ 123,70
€ 0,124 Each (In a Box of 1000) (ex VAT)
Информацията за складовите наличности временно не е налична.
1000
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Кутия |
---|---|---|
1000 - 1000 | € 0,124 | € 123,70 |
2000 - 9000 | € 0,109 | € 108,81 |
10000+ | € 0,108 | € 107,67 |
Технически документи
Спецификации
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
22V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
5 W
Package Type
Case 017AA
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5%
Pin Count
2
Maximum Zener Impedance
3.5Ω
Maximum Reverse Leakage Current
500nA
Dimensions
3.68 (Dia.) x 8.89mm
Maximum Operating Temperature
+200 °C
Forward Voltage
1.2V
Minimum Operating Temperature
-65 °C
Forward Current
1A
Страна на произход
China