Технически документи
Спецификации
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
14V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
5 W
Package Type
Surmetic 40
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
100mA
Maximum Zener Impedance
75Ω
Maximum Reverse Leakage Current
1µA
Dimensions
3.68 (Dia.) x 8.89mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Детайли за продукта
Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor
ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable
Applications
Industrial
Zener Diodes, ON Semiconductor
€ 2,98
€ 0,298 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 2,98
€ 0,298 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
10
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Опаковка |
|---|---|---|
| 10 - 90 | € 0,298 | € 2,98 |
| 100 - 240 | € 0,257 | € 2,57 |
| 250 - 490 | € 0,222 | € 2,22 |
| 500+ | € 0,196 | € 1,96 |
Технически документи
Спецификации
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
14V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
5 W
Package Type
Surmetic 40
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
100mA
Maximum Zener Impedance
75Ω
Maximum Reverse Leakage Current
1µA
Dimensions
3.68 (Dia.) x 8.89mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Детайли за продукта
Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor
ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable
Applications
Industrial


