Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi, 12V Zener Diode 5% 5 W Through Hole 2-Pin DO-15

Номер на артикул на RS: 625-6568Марка: onsemi№ по каталога на производителя: 1N5349BRLG
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

onsemi

Nominal Zener Voltage

12V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

100mA

Maximum Zener Impedance

2.5Ω

Maximum Reverse Leakage Current

2µA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Детайли за продукта

Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor

ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable

Applications

Industrial

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
ZENER DIODE  1N5349B
P.O.A.Всеки (ex VAT)
Zener diode,1N5349B 100mA Iz 12Vz 5W
P.O.A.Each (In a Pack of 5) (ex VAT)
Diode,Zener,12V,5W,Axial,1N5349B
P.O.A.Each (In a Pack of 10) (ex VAT)
onsemi, 12V Zener Diode 5% 3 W Through Hole 2-Pin DO-41
€ 0,34Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,40

€ 0,34 Each (In a Pack of 10) (ex VAT)

onsemi, 12V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
Изберете тип опаковка

€ 3,40

€ 0,34 Each (In a Pack of 10) (ex VAT)

onsemi, 12V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,34€ 3,40
100 - 240€ 0,294€ 2,94
250 - 490€ 0,254€ 2,54
500 - 990€ 0,223€ 2,23
1000+€ 0,203€ 2,03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
ZENER DIODE  1N5349B
P.O.A.Всеки (ex VAT)
Zener diode,1N5349B 100mA Iz 12Vz 5W
P.O.A.Each (In a Pack of 5) (ex VAT)
Diode,Zener,12V,5W,Axial,1N5349B
P.O.A.Each (In a Pack of 10) (ex VAT)
onsemi, 12V Zener Diode 5% 3 W Through Hole 2-Pin DO-41
€ 0,34Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Nominal Zener Voltage

12V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

100mA

Maximum Zener Impedance

2.5Ω

Maximum Reverse Leakage Current

2µA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Детайли за продукта

Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor

ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable

Applications

Industrial

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
ZENER DIODE  1N5349B
P.O.A.Всеки (ex VAT)
Zener diode,1N5349B 100mA Iz 12Vz 5W
P.O.A.Each (In a Pack of 5) (ex VAT)
Diode,Zener,12V,5W,Axial,1N5349B
P.O.A.Each (In a Pack of 10) (ex VAT)
onsemi, 12V Zener Diode 5% 3 W Through Hole 2-Pin DO-41
€ 0,34Each (In a Pack of 10) (ex VAT)