Технически документи
Спецификации
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
3.3V
Mounting Type
Through Hole
Number of Elements per Chip
1
Maximum Power Dissipation
5 W
Package Type
DO-15
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
380mA
Maximum Zener Impedance
3Ω
Maximum Reverse Leakage Current
300µA
Dimensions
8.89 x 3.68 x 3.68mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Детайли за продукта
Zener Diodes 5W Surmetic, 1N5333 to 1N5346 Series, ON Semiconductor
N Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable.
Applications
Industrial
Zener Diodes, ON Semiconductor
€ 2,16
€ 0,432 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 2,16
€ 0,432 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 0,432 | € 2,16 |
50 - 95 | € 0,373 | € 1,87 |
100 - 495 | € 0,324 | € 1,62 |
500 - 995 | € 0,284 | € 1,42 |
1000+ | € 0,258 | € 1,29 |
Технически документи
Спецификации
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
3.3V
Mounting Type
Through Hole
Number of Elements per Chip
1
Maximum Power Dissipation
5 W
Package Type
DO-15
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
380mA
Maximum Zener Impedance
3Ω
Maximum Reverse Leakage Current
300µA
Dimensions
8.89 x 3.68 x 3.68mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Детайли за продукта
Zener Diodes 5W Surmetic, 1N5333 to 1N5346 Series, ON Semiconductor
N Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable.
Applications
Industrial