Технически документи
Спецификации
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
9.1V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
500 mW
Package Type
DO-35
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
20mA
Maximum Zener Impedance
10 Ω @ 20 mA, 600 Ω @ 0.25 mA
Maximum Reverse Leakage Current
3µA
Dimensions
1.91 (Dia.) x 4.56mm
Minimum Operating Temperature
-65 °C
Forward Voltage
1.2V
Forward Current
200mA
Maximum Operating Temperature
+200 °C
Typical Voltage Temperature Coefficient
0.06%/°C
Страна на произход
China
€ 30,51
€ 0,031 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
1000
€ 30,51
€ 0,031 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
1000 - 2250 | € 0,031 | € 7,63 |
2500+ | € 0,026 | € 6,45 |
Технически документи
Спецификации
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
9.1V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
500 mW
Package Type
DO-35
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
20mA
Maximum Zener Impedance
10 Ω @ 20 mA, 600 Ω @ 0.25 mA
Maximum Reverse Leakage Current
3µA
Dimensions
1.91 (Dia.) x 4.56mm
Minimum Operating Temperature
-65 °C
Forward Voltage
1.2V
Forward Current
200mA
Maximum Operating Temperature
+200 °C
Typical Voltage Temperature Coefficient
0.06%/°C
Страна на произход
China