onsemi, 13V Zener Diode 5% 1 W Through Hole 2-Pin DO-41

Номер на артикул на RS: 805-0078Марка: onsemi№ по каталога на производителя: 1N4743ATR
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

13V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Package Type

DO-41

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

19mA

Maximum Zener Impedance

10Ω

Maximum Reverse Leakage Current

5µA

Dimensions

2.72 (Dia.) x 5.2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Детайли за продукта

Zener Diodes 1W, 1N4728A - 1N4758A Series, Fairchild Semiconductor

Zener Diodes, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,26

€ 0,053 Each (In a Pack of 100) (ex VAT)

onsemi, 13V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
Изберете тип опаковка

€ 5,26

€ 0,053 Each (In a Pack of 100) (ex VAT)

onsemi, 13V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,053€ 5,26
500 - 900€ 0,046€ 4,56
1000+€ 0,04€ 3,97

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

13V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Package Type

DO-41

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

19mA

Maximum Zener Impedance

10Ω

Maximum Reverse Leakage Current

5µA

Dimensions

2.72 (Dia.) x 5.2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Детайли за продукта

Zener Diodes 1W, 1N4728A - 1N4758A Series, Fairchild Semiconductor

Zener Diodes, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more