Технически документи
Спецификации
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
9.1V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1 W
Package Type
DO-41
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
28mA
Maximum Zener Impedance
5Ω
Maximum Reverse Leakage Current
10µA
Dimensions
2.72 (Dia.) x 5.2mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Детайли за продукта
Zener Diodes 1W, 1N4728A - 1N4758A Series, Fairchild Semiconductor
Zener Diodes, Fairchild Semiconductor
€ 3,55
€ 0,036 Each (In a Pack of 100) (ex VAT)
Стандарт
100
€ 3,55
€ 0,036 Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
100
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Опаковка |
|---|---|---|
| 100 - 400 | € 0,036 | € 3,55 |
| 500 - 900 | € 0,031 | € 3,09 |
| 1000+ | € 0,026 | € 2,63 |
Технически документи
Спецификации
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
9.1V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1 W
Package Type
DO-41
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
28mA
Maximum Zener Impedance
5Ω
Maximum Reverse Leakage Current
10µA
Dimensions
2.72 (Dia.) x 5.2mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Детайли за продукта


