Технически документи
Спецификации
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
6.8V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1 W
Package Type
DO-41
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
37mA
Maximum Zener Impedance
3.5Ω
Maximum Reverse Leakage Current
10µA
Dimensions
2.72 (Dia.) x 5.2mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Детайли за продукта
Zener Diodes 1W, 1N4728A - 1N4758A Series, Fairchild Semiconductor
Zener Diodes, Fairchild Semiconductor
€ 29,80
€ 0,06 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
500
€ 29,80
€ 0,06 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
500 - 900 | € 0,06 | € 5,96 |
1000+ | € 0,051 | € 5,14 |
Технически документи
Спецификации
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
6.8V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1 W
Package Type
DO-41
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
37mA
Maximum Zener Impedance
3.5Ω
Maximum Reverse Leakage Current
10µA
Dimensions
2.72 (Dia.) x 5.2mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Детайли за продукта