onsemi 100V 500mA, Rectifier Diode, 2-Pin DO-35 1N4149

Номер на артикул на RS: 186-7455Марка: onsemi№ по каталога на производителя: 1N4149
brand-logo

Технически документи

Спецификации

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Small Signal

Diode Type

Rectifier

Pin Count

2

Number of Elements per Chip

1

Peak Reverse Recovery Time

4ns

Diameter

1.91mm

Peak Non-Repetitive Forward Surge Current

4A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 64,28

€ 0,013 Each (In a Bag of 5000) (ex VAT)

onsemi 100V 500mA, Rectifier Diode, 2-Pin DO-35 1N4149

€ 64,28

€ 0,013 Each (In a Bag of 5000) (ex VAT)

onsemi 100V 500mA, Rectifier Diode, 2-Pin DO-35 1N4149
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
5000 - 5000€ 0,013€ 64,28
10000 - 20000€ 0,012€ 58,44
25000 - 45000€ 0,011€ 52,60
50000 - 95000€ 0,011€ 52,60
100000+€ 0,011€ 52,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Small Signal

Diode Type

Rectifier

Pin Count

2

Number of Elements per Chip

1

Peak Reverse Recovery Time

4ns

Diameter

1.91mm

Peak Non-Repetitive Forward Surge Current

4A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more