Технически документи
Спецификации
Brand
onsemiDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Through Hole
Package Type
DO-41
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.1V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Height
5.2mm
Diameter
2.7mm
Детайли за продукта
ON Semi 1N4001-1N4007 Axial Lead Standard Recovery Rectifiers
This range of ON Semiconductor products are the standard rectifiers which are specifically designed for general purpose, low power applications. With a finish that ensures its external surfaces are corrosion resistant and terminal leads are readily solderable, this product offers an effective and reliable product to its customers.
Features:
Case: Epoxy, Molded
Weight: 0.4 Gram
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260°C Max for 10 Seconds
Polarity: Cathode Indicated by Polarity Band
Typical Applications
High frequency inverters
Free wheeling diodes
Polarity protection diodes
€ 225,82
€ 0,045 Each (On a Reel of 5000) (ex VAT)
5000
€ 225,82
€ 0,045 Each (On a Reel of 5000) (ex VAT)
5000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
5000 - 5000 | € 0,045 | € 225,82 |
10000 - 20000 | € 0,033 | € 166,39 |
25000 - 95000 | € 0,03 | € 148,56 |
100000+ | € 0,029 | € 142,62 |
Технически документи
Спецификации
Brand
onsemiDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Through Hole
Package Type
DO-41
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.1V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Height
5.2mm
Diameter
2.7mm
Детайли за продукта
ON Semi 1N4001-1N4007 Axial Lead Standard Recovery Rectifiers
This range of ON Semiconductor products are the standard rectifiers which are specifically designed for general purpose, low power applications. With a finish that ensures its external surfaces are corrosion resistant and terminal leads are readily solderable, this product offers an effective and reliable product to its customers.
Features:
Case: Epoxy, Molded
Weight: 0.4 Gram
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260°C Max for 10 Seconds
Polarity: Cathode Indicated by Polarity Band
Typical Applications
High frequency inverters
Free wheeling diodes
Polarity protection diodes