Технически документи
Спецификации
Brand
onsemiDiode Configuration
Single
Mounting Type
Through Hole
Number of Elements per Chip
1
Package Type
DO-41
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.1V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Height
5.2mm
Diameter
2.7mm
Детайли за продукта
ON Semi 1N4001-1N4007 Axial Lead Standard Recovery Rectifiers
This range of ON Semiconductor products are the standard rectifiers which are specifically designed for general purpose, low power applications. With a finish that ensures its external surfaces are corrosion resistant and terminal leads are readily solderable, this product offers an effective and reliable product to its customers.
Features:
Case: Epoxy, Molded
Weight: 0.4 Gram
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260°C Max for 10 Seconds
Polarity: Cathode Indicated by Polarity Band
Typical Applications
High frequency inverters
Free wheeling diodes
Polarity protection diodes
€ 7,71
€ 0,077 Each (In a Pack of 100) (ex VAT)
Стандарт
100
€ 7,71
€ 0,077 Each (In a Pack of 100) (ex VAT)
Стандарт
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 400 | € 0,077 | € 7,71 |
500 - 900 | € 0,067 | € 6,66 |
1000 - 2400 | € 0,057 | € 5,73 |
2500+ | € 0,05 | € 5,03 |
Технически документи
Спецификации
Brand
onsemiDiode Configuration
Single
Mounting Type
Through Hole
Number of Elements per Chip
1
Package Type
DO-41
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.1V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Height
5.2mm
Diameter
2.7mm
Детайли за продукта
ON Semi 1N4001-1N4007 Axial Lead Standard Recovery Rectifiers
This range of ON Semiconductor products are the standard rectifiers which are specifically designed for general purpose, low power applications. With a finish that ensures its external surfaces are corrosion resistant and terminal leads are readily solderable, this product offers an effective and reliable product to its customers.
Features:
Case: Epoxy, Molded
Weight: 0.4 Gram
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260°C Max for 10 Seconds
Polarity: Cathode Indicated by Polarity Band
Typical Applications
High frequency inverters
Free wheeling diodes
Polarity protection diodes