Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

N-Channel MOSFET Transistor, 150 mA, 60 V, 3-Pin TO-92 onsemi VN2222LLG

Номер на артикул на RS: 544-9539Марка: ON Semiconductor№ по каталога на производителя: VN2222LLG
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

150 mA

Maximum Drain Source Voltage

60 V

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7.5 Ω

Channel Mode

Enhancement

Maximum Power Dissipation

400 mW

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

5.2mm

Width

4.19mm

Height

5.33mm

Minimum Operating Temperature

-55 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi N-Channel MOSFET, 200 mA, 60 V, 3-Pin TO-92 2N7000
€ 0,357Each (In a Pack of 20) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

N-Channel MOSFET Transistor, 150 mA, 60 V, 3-Pin TO-92 onsemi VN2222LLG
Изберете тип опаковка

P.O.A.

N-Channel MOSFET Transistor, 150 mA, 60 V, 3-Pin TO-92 onsemi VN2222LLG
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi N-Channel MOSFET, 200 mA, 60 V, 3-Pin TO-92 2N7000
€ 0,357Each (In a Pack of 20) (ex VAT)

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

150 mA

Maximum Drain Source Voltage

60 V

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7.5 Ω

Channel Mode

Enhancement

Maximum Power Dissipation

400 mW

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

5.2mm

Width

4.19mm

Height

5.33mm

Minimum Operating Temperature

-55 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi N-Channel MOSFET, 200 mA, 60 V, 3-Pin TO-92 2N7000
€ 0,357Each (In a Pack of 20) (ex VAT)