onsemi SVC272-TL-E Dual Common Cathode Varactor, 14.07pF min, 2.3:1 Tuning Ratio, 16V, 3-Pin MCPH

Номер на артикул на RS: 791-9588PМарка: ON Semiconductor№ по каталога на производителя: SVC272-TL-E
brand-logo
Преглед на всички в Варактор диоди

Технически документи

Спецификации

Diode Configuration

Common Cathode

Application

Tuner

Number of Elements per Chip

2

Minimum Diode Capacitance

14.07pF

Maximum Reverse Voltage

16V

Minimum Quality Factor

150

Minimum Tuning Ratio

2.3

Mounting Type

Surface Mount

Package Type

MCPH

Pin Count

3

Tuning Ratio Test Condition

2 → 8V

Dimensions

2 x 1.6 x 0.85mm

Height

0.85mm

Length

2mm

Maximum Operating Temperature

+125 °C

Width

1.6mm

Детайли за продукта

Varicap Diodes / Varactor Diodes, ON Semiconductor

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of applications, including RF tuning, Voltage Controlled Oscillators and Filters, Frequency Synthesizers and Multipliers.

Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi SVC272-TL-E Dual Common Cathode Varactor, 14.07pF min, 2.3:1 Tuning Ratio, 16V, 3-Pin MCPH
Изберете тип опаковка

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi SVC272-TL-E Dual Common Cathode Varactor, 14.07pF min, 2.3:1 Tuning Ratio, 16V, 3-Pin MCPH
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Diode Configuration

Common Cathode

Application

Tuner

Number of Elements per Chip

2

Minimum Diode Capacitance

14.07pF

Maximum Reverse Voltage

16V

Minimum Quality Factor

150

Minimum Tuning Ratio

2.3

Mounting Type

Surface Mount

Package Type

MCPH

Pin Count

3

Tuning Ratio Test Condition

2 → 8V

Dimensions

2 x 1.6 x 0.85mm

Height

0.85mm

Length

2mm

Maximum Operating Temperature

+125 °C

Width

1.6mm

Детайли за продукта

Varicap Diodes / Varactor Diodes, ON Semiconductor

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of applications, including RF tuning, Voltage Controlled Oscillators and Filters, Frequency Synthesizers and Multipliers.

Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more