Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi 45V 80A, Schottky Diode, 4-Pin ISOTOP STPS16045TV

Номер на артикул на RS: 226-4997Марка: ON Semiconductor№ по каталога на производителя: STPS16045TV
brand-logo

Технически документи

Спецификации

Mounting Type

Panel Mount

Package Type

ISOTOP

Maximum Continuous Forward Current

80A

Peak Reverse Repetitive Voltage

45V

Diode Type

Schottky

Pin Count

4

Maximum Forward Voltage Drop

950mV

Peak Non-Repetitive Forward Surge Current

900A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

onsemi 45V 80A, Schottky Diode, 4-Pin ISOTOP STPS16045TV

P.O.A.

onsemi 45V 80A, Schottky Diode, 4-Pin ISOTOP STPS16045TV
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Mounting Type

Panel Mount

Package Type

ISOTOP

Maximum Continuous Forward Current

80A

Peak Reverse Repetitive Voltage

45V

Diode Type

Schottky

Pin Count

4

Maximum Forward Voltage Drop

950mV

Peak Non-Repetitive Forward Surge Current

900A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от