onsemi SMCJ16A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB

Номер на артикул на RS: 802-2452Марка: ON Semiconductor№ по каталога на производителя: SMCJ16A
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

26V

Minimum Breakdown Voltage

17.8V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

16V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

57.7A

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

7.15 x 6.25 x 2.75mm

Length

7.15mm

Height

2.75mm

Width

6.25mm

Test Current

1mA

Maximum Reverse Leakage Current

5µA

Детайли за продукта

Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Fairchild Semiconductor

Glass-Passivated Junction
1500W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay SMCJ16A-E3/57T, Bi-Directional TVS Diode, 1500W, 2-Pin DO-214AB
€ 0,321Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 20) (ex VAT)

onsemi SMCJ16A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB
Изберете тип опаковка

P.O.A.

Each (In a Pack of 20) (ex VAT)

onsemi SMCJ16A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay SMCJ16A-E3/57T, Bi-Directional TVS Diode, 1500W, 2-Pin DO-214AB
€ 0,321Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

26V

Minimum Breakdown Voltage

17.8V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

16V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

57.7A

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

7.15 x 6.25 x 2.75mm

Length

7.15mm

Height

2.75mm

Width

6.25mm

Test Current

1mA

Maximum Reverse Leakage Current

5µA

Детайли за продукта

Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Fairchild Semiconductor

Glass-Passivated Junction
1500W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay SMCJ16A-E3/57T, Bi-Directional TVS Diode, 1500W, 2-Pin DO-214AB
€ 0,321Each (In a Pack of 10) (ex VAT)