onsemi 30V 70mA, Schottky Diode, 3-Pin SOT-23 SB007-03C-TB-E

Технически документи
Спецификации
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
70mA
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
550mV
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Reverse Recovery Time
10ns
Peak Non-Repetitive Forward Surge Current
2A
P.O.A.
Each (In a Pack of 25) (ex VAT)
25
P.O.A.
Each (In a Pack of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
70mA
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
550mV
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Reverse Recovery Time
10ns
Peak Non-Repetitive Forward Surge Current
2A