onsemi NCV494BDR2G, PWM Controller, 40 V, 200 kHz 16-Pin, SOIC

Номер на артикул на RS: 786-2533PМарка: ON Semiconductor№ по каталога на производителя: NCV494BDR2G
brand-logo
Преглед на всички в PWM

Технически документи

Спецификации

Maximum Switching Frequency

200 kHz

Start-up Supply Current

7mA

Maximum Source Current

-4µA

Maximum Sink Current

0.7µA

Maximum Supply Current

15 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Length

10mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

40 V

Minimum Operating Supply Voltage

7 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Детайли за продукта

DC-DC Controllers, ON Semiconductor

Current mode and voltage mode DC-DC controllers for power conversion circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi NCV494BDR2G, PWM Controller, 40 V, 200 kHz 16-Pin, SOIC
Изберете тип опаковка

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi NCV494BDR2G, PWM Controller, 40 V, 200 kHz 16-Pin, SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Switching Frequency

200 kHz

Start-up Supply Current

7mA

Maximum Source Current

-4µA

Maximum Sink Current

0.7µA

Maximum Supply Current

15 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Length

10mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

40 V

Minimum Operating Supply Voltage

7 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Детайли за продукта

DC-DC Controllers, ON Semiconductor

Current mode and voltage mode DC-DC controllers for power conversion circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more