onsemi NCV33063AVDR2G, 1 Buck Boost Switching, Boost/Buck Converter 1.5A, 100 kHz 8-Pin, SOIC

Номер на артикул на RS: 773-7841PМарка: ON Semiconductor№ по каталога на производителя: NCV33063AVDR2G
brand-logo

Технически документи

Спецификации

Regulator Function

Boost/Buck Controller, Inverting

Maximum Output Current

1.5A

Regulator Type

Buck Boost Switching

Number of Outputs

1

Line Regulation

12 (Step Down) mV, 3 (Inverting) mV, 30 (Step Up) mV

Load Regulation

0.022 (Inverting) V, 10 (Step Up) mV, 3 (Step Down) mV

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Maximum Switching Frequency

100 kHz

Switching Regulator

Yes

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

3 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

40 V

Height

1.5mm

Length

5mm

PRICED TO CLEAR

Yes

Width

4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi NCV33063AVDR2G, 1 Buck Boost Switching, Boost/Buck Converter 1.5A, 100 kHz 8-Pin, SOIC
Изберете тип опаковка

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi NCV33063AVDR2G, 1 Buck Boost Switching, Boost/Buck Converter 1.5A, 100 kHz 8-Pin, SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Regulator Function

Boost/Buck Controller, Inverting

Maximum Output Current

1.5A

Regulator Type

Buck Boost Switching

Number of Outputs

1

Line Regulation

12 (Step Down) mV, 3 (Inverting) mV, 30 (Step Up) mV

Load Regulation

0.022 (Inverting) V, 10 (Step Up) mV, 3 (Step Down) mV

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Maximum Switching Frequency

100 kHz

Switching Regulator

Yes

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

3 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

40 V

Height

1.5mm

Length

5mm

PRICED TO CLEAR

Yes

Width

4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more