onsemi NCP4308DD 1 MHz 8-Pin, SOIC

Номер на артикул на RS: 134-9501Марка: ON Semiconductor№ по каталога на производителя: NCP4308DDR2G
brand-logo

Технически документи

Спецификации

Controller Type

Synchronous Rectifier Controller

Number of Outputs

1

Width

4mm

Maximum Switching Frequency

1 MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Height

1.5mm

Maximum Input Voltage

35 V

Maximum Operating Temperature

+125 °C

Maximum Output Current

-4 A, 8 A

Maximum Output Voltage

17 V

Input Voltage Range

Maximum of 35 V

Output Current Range

-105 → -95 μA

Minimum Output Voltage

4 V

Minimum Operating Temperature

-40 °C

Minimum Output Current

-105µA

Output Voltage Range

-0.3 → 17 V

Operating Temperature Range

-40 → +125 °C

Детайли за продукта

AC-DC Secondary Side Controllers, ON Semiconductor

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (On a Reel of 2500) (ex VAT)

onsemi NCP4308DD 1 MHz 8-Pin, SOIC

P.O.A.

Each (On a Reel of 2500) (ex VAT)

onsemi NCP4308DD 1 MHz 8-Pin, SOIC

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Controller Type

Synchronous Rectifier Controller

Number of Outputs

1

Width

4mm

Maximum Switching Frequency

1 MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Height

1.5mm

Maximum Input Voltage

35 V

Maximum Operating Temperature

+125 °C

Maximum Output Current

-4 A, 8 A

Maximum Output Voltage

17 V

Input Voltage Range

Maximum of 35 V

Output Current Range

-105 → -95 μA

Minimum Output Voltage

4 V

Minimum Operating Temperature

-40 °C

Minimum Output Current

-105µA

Output Voltage Range

-0.3 → 17 V

Operating Temperature Range

-40 → +125 °C

Детайли за продукта

AC-DC Secondary Side Controllers, ON Semiconductor

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more