onsemi 2 x 2 Crosspoint Switch, NB7L72MMN

Номер на артикул на RS: 821-3134PМарка: ON Semiconductor№ по каталога на производителя: NB7L72MMNG
brand-logo

Технически документи

Спецификации

Array Configuration

2 x 2

Number of Arrays

1

Category

General Purpose

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Typical Single Supply Voltage

2.5 V, 3.3 V

Dimensions

3 x 3 x 0.95mm

Height

0.95mm

Length

3mm

Maximum Operating Temperature

+85 °C

Number of Array Outputs

2

Minimum Operating Temperature

-40 °C

Number of Array Inputs

2

Width

3mm

Детайли за продукта

NB7L72M, 2x2 Crosspoint Switch, Differential, 2.5 V / 3.3 V, ON Semiconductor

CML Outputs Clock / Data Buffer / Translator

Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

onsemi 2 x 2 Crosspoint Switch, NB7L72MMN
Изберете тип опаковка

P.O.A.

onsemi 2 x 2 Crosspoint Switch, NB7L72MMN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Array Configuration

2 x 2

Number of Arrays

1

Category

General Purpose

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Typical Single Supply Voltage

2.5 V, 3.3 V

Dimensions

3 x 3 x 0.95mm

Height

0.95mm

Length

3mm

Maximum Operating Temperature

+85 °C

Number of Array Outputs

2

Minimum Operating Temperature

-40 °C

Number of Array Inputs

2

Width

3mm

Детайли за продукта

NB7L72M, 2x2 Crosspoint Switch, Differential, 2.5 V / 3.3 V, ON Semiconductor

CML Outputs Clock / Data Buffer / Translator

Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more