ON Semiconductor MC100LVEL32DG, Clock Divider ECL ECL 1-Input Differential 8-Pin SOIC

Номер на артикул на RS: 787-6797Марка: ON Semiconductor№ по каталога на производителя: MC100LVEL32DG
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Logic Family

ECL

Logic Function

Clock Divider

Input Signal Type

ECL

Output Logic Level

ECL

Operation Mode

Differential

Number of Clock Inputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

3.8 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

ON Semiconductor MC100LVEL32DG, Clock Divider ECL ECL 1-Input Differential 8-Pin SOIC

P.O.A.

ON Semiconductor MC100LVEL32DG, Clock Divider ECL ECL 1-Input Differential 8-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

ECL

Logic Function

Clock Divider

Input Signal Type

ECL

Output Logic Level

ECL

Operation Mode

Differential

Number of Clock Inputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

3.8 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more