onsemi FPAM50LH60G, Power Factor Pre-Regulator Circuit, 20 kHz, 253 Vrms 32-Pin, S32EA
Технически документи
Спецификации
Brand
ON SemiconductorMaximum Switching Frequency
20 kHz
IC Type
Power Factor Pre-Regulator Circuit IC
Maximum Sink Current
1mA
Maximum Supply Current
2.65 mA
Mounting Type
Through Hole
Package Type
S32EA
Pin Count
32
Dimensions
60.5 x 31.5 x 7.3mm
Height
7.3mm
Length
60.5mm
Maximum Operating Supply Voltage
253 Vrms
Maximum Operating Temperature
+125 °C
Width
31.5mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
187 Vrms
Страна на произход
China
P.O.A.
Производствен пакет (Тръба)
1
P.O.A.
Производствен пакет (Тръба)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ON SemiconductorMaximum Switching Frequency
20 kHz
IC Type
Power Factor Pre-Regulator Circuit IC
Maximum Sink Current
1mA
Maximum Supply Current
2.65 mA
Mounting Type
Through Hole
Package Type
S32EA
Pin Count
32
Dimensions
60.5 x 31.5 x 7.3mm
Height
7.3mm
Length
60.5mm
Maximum Operating Supply Voltage
253 Vrms
Maximum Operating Temperature
+125 °C
Width
31.5mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
187 Vrms
Страна на произход
China