Технически документи
Спецификации
Brand
ON SemiconductorStart-up Supply Current
100µA
IC Type
Power Factor Controller IC
Maximum Source Current
-4mA
Maximum Sink Current
4mA
Maximum Supply Current
6 mA
Zero Power Detection
Yes
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.83 x 6.67 x 5.08mm
Height
5.08mm
Length
9.83mm
Maximum Operating Supply Voltage
30 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-25 °C
Width
6.67mm
Детайли за продукта
Power Factor Correction (PFC), Fairchild Semiconductor
Power Factor Correction (PFC), Fairchild Semiconductor
The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Стандарт
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ON SemiconductorStart-up Supply Current
100µA
IC Type
Power Factor Controller IC
Maximum Source Current
-4mA
Maximum Sink Current
4mA
Maximum Supply Current
6 mA
Zero Power Detection
Yes
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.83 x 6.67 x 5.08mm
Height
5.08mm
Length
9.83mm
Maximum Operating Supply Voltage
30 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-25 °C
Width
6.67mm
Детайли за продукта
Power Factor Correction (PFC), Fairchild Semiconductor
Power Factor Correction (PFC), Fairchild Semiconductor
The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.